ADXRS450 - Gyroscope, 1 Axis Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-ADXRS450Z-S

DigiKey Part Number
EVAL-ADXRS450Z-S-ND
Manufacturer
Manufacturer Product Number
EVAL-ADXRS450Z-S
Description
KIT SATELLITE ADXRS450 SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADXRS450 - Gyroscope, 1 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Gyroscope, 1 Axis
Sensing Range
±300°/sec
Interface
SPI
Sensitivity
80LSB/°/s
Voltage - Supply
3.15V ~ 5.25V
Embedded
-
Contents
Board(s)
Utilized IC / Part
ADXRS450
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1192,61000 €192,61 €
10192,16900 €1.921,69 €
Manufacturers Standard Package
Unit Price without VAT:192,61000 €
Unit Price with VAT:233,05810 €