




EVAL-ADG7421FEBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADG7421FEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADG7421FEBZ |
Description | EVAL BOARD FOR ADG7421F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADG7421F - Analog Switch Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Analog Switch | |
Embedded | No | |
Utilized IC / Part | ADG7421F | |
Primary Attributes | Dual SPST Analog Switch | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,06000 € | 81,06 € |
| Unit Price without VAT: | 81,06000 € |
|---|---|
| Unit Price with VAT: | 98,08260 € |

