
ADPL44002ACPZN5.0-R7 | |
|---|---|
DigiKey Part Number | 505-ADPL44002ACPZN5.0-R7TR-ND - Tape & Reel (TR) 505-ADPL44002ACPZN5.0-R7CT-ND - Cut Tape (CT) 505-ADPL44002ACPZN5.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPL44002ACPZN5.0-R7 |
Description | IC REG LIN 5V 300MA 6-LFCSP-UD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADPL44002ACPZN5.0-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 170 µA | |
Current - Supply (Max) | 380 µA | |
PSRR | 78dB ~ 40dB (10kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP-UD (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,60200 € | 6,02 € |
| 25 | 0,54280 € | 13,57 € |
| 100 | 0,47820 € | 47,82 € |
| 250 | 0,44732 € | 111,83 € |
| 500 | 0,42912 € | 214,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40629 € | 1.218,87 € |
| 6.000 | 0,39676 € | 2.380,56 € |
| 9.000 | 0,39198 € | 3.527,82 € |
| 15.000 | 0,38669 € | 5.800,35 € |
| 21.000 | 0,38359 € | 8.055,39 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,00430 € |










