
EV1HMC329ALC3B | |
|---|---|
DigiKey Part Number | 1127-3765-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC329ALC3B |
Description | EVALUATION PCB ASSEMBLY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC329ALC3B - Mixer 24GHz ~ 32GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mixer | |
Frequency | 24GHz ~ 32GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC329ALC3B | |
Note | - | |
RF Type | - | |
RF Frequency | 24GHz ~ 32GHz | |
Function | Mixer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,12000 € | 294,12 € |
| 10 | 293,43600 € | 2.934,36 € |
| Unit Price without VAT: | 294,12000 € |
|---|---|
| Unit Price with VAT: | 355,88520 € |

