LT1994 - 1 - Single Channels per IC Differential Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC961B

DigiKey Part Number
DC961B-ND
Manufacturer
Manufacturer Product Number
DC961B
Description
EVAL BOARD FOR LT1994
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT1994 - 1 - Single Channels per IC Differential Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Differential
Output Type
Differential, Rail-to-Rail
Slew Rate
65V/µs
-3db Bandwidth
-
Gain Bandwidth Product
70MHz
Current - Output / Channel
85mA
Current - Supply (Main IC)
14.8mA
Voltage - Supply, Single/Dual (±)
2.375V ~ 12.6V, ±1.188V ~ 6.3V
Utilized IC / Part
LT1994
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
160,69000 €60,69 €
Manufacturers Standard Package
Unit Price without VAT:60,69000 €
Unit Price with VAT:73,43490 €