LPV358DGKR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5.374
Unit Price: 1,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.865
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 887
Unit Price: 1,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.443
Unit Price: 1,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.827
Unit Price: 0,90000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.753
Unit Price: 3,06000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,35224 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.893
Unit Price: 0,65000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPV358DGKR

DigiKey Part Number
296-17761-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LPV358DGKR
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LPV358DGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.1V/µs
Gain Bandwidth Product
237 kHz
Current - Input Bias
2 nA
Voltage - Input Offset
1.5 mV
Current - Supply
15µA (x2 Channels)
Current - Output / Channel
72 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 146.800 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

146.800In Stock
Ships from Rochester Electronics, LLC