



ADXL345TCCZ-EP-RL7 | |
|---|---|
DigiKey Part Number | 505-ADXL345TCCZ-EP-RL7TR-ND - Tape & Reel (TR) 505-ADXL345TCCZ-EP-RL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADXL345TCCZ-EP-RL7 |
Description | ACCEL 2-16G I2C/SPI 14LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 14-LGA (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL345TCCZ-EP-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 256 (±2g) ~ 32 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 0.05Hz ~ 1.6kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2V ~ 3.6V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (3x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,91000 € | 18,91 € |
| 5 | 17,26800 € | 86,34 € |
| 10 | 16,65900 € | 166,59 € |
| 25 | 15,92960 € | 398,24 € |
| 50 | 15,43060 € | 771,53 € |
| 100 | 15,20110 € | 1.520,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 13,51851 € | 20.277,76 € |
| Unit Price without VAT: | 18,91000 € |
|---|---|
| Unit Price with VAT: | 22,88110 € |









