



ADV7125BCPZ170-RL | |
|---|---|
DigiKey Part Number | ADV7125BCPZ170-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADV7125BCPZ170-RL |
Description | IC DAC 8BIT A-OUT 48LFCSP |
Customer Reference | |
Detailed Description | Parallel 48-LFCSP-VQ (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7125BCPZ170-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Data Interface | Parallel | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP-VQ (7x7) | |
Base Product Number |

