
ADUM4221-2ARIZ-RL | |
---|---|
DigiKey Part Number | 505-ADUM4221-2ARIZ-RLTR-ND - Tape & Reel (TR) 505-ADUM4221-2ARIZ-RLCT-ND - Cut Tape (CT) 505-ADUM4221-2ARIZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM4221-2ARIZ-RL |
Description | DGTL ISO 5.7KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Magnetic Coupling 5700Vrms 2 Channel 16-SOIC |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 33ns, 44ns | |
Pulse Width Distortion (Max) | 16ns | |
Rise / Fall Time (Typ) | 25ns, 25ns | |
Current - Output High, Low | - | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.5V ~ 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UL, VDE | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 7,90000 € | 7,90 € |
10 | 5,33600 € | 53,36 € |
25 | 4,66800 € | 116,70 € |
100 | 3,91240 € | 391,24 € |
250 | 3,54144 € | 885,36 € |
500 | 3,51698 € | 1.758,49 € |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1.000 | 3,51698 € | 3.516,98 € |
Unit Price without VAT: | 7,90000 € |
---|---|
Unit Price with VAT: | 9,55900 € |