USB Digital Isolator 5000Vrms 1 Channel 12Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Digital Isolator 5000Vrms 1 Channel 12Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)

ADUM4160BRIZ-RL

DigiKey Part Number
ADUM4160BRIZ-RLTR-ND - Tape & Reel (TR)
ADUM4160BRIZ-RLCT-ND - Cut Tape (CT)
ADUM4160BRIZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM4160BRIZ-RL
Description
DGTL ISOLTR 5KV 1CH USB 16-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB Digital Isolator 5000Vrms 1 Channel 12Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM4160BRIZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
USB
Isolated Power
No
Number of Channels
1
Inputs - Side 1/Side 2
1/1
Channel Type
Bidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
70ns, 70ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
20ns, 20ns (Max)
Voltage - Supply
3.1V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC-IC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.295
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,63000 €12,63 €
109,98500 €99,85 €
259,32400 €233,10 €
1008,86840 €886,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0007,87007 €7.870,07 €
Manufacturers Standard Package
Unit Price without VAT:12,63000 €
Unit Price with VAT:15,28230 €