
ADUM3210TRZ-EP-RL7 | |
|---|---|
DigiKey Part Number | ADUM3210TRZ-EP-RL7TR-ND - Tape & Reel (TR) ADUM3210TRZ-EP-RL7CT-ND - Cut Tape (CT) ADUM3210TRZ-EP-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM3210TRZ-EP-RL7 |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3210TRZ-EP-RL7 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 50ns, 50ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -55°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/0 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM3210TRZ-EP | Analog Devices Inc. | 4 | ADUM3210TRZ-EP-ND | 7,89000 € | Parametric Equivalent |
| SI8423AB-D-IS | Skyworks Solutions Inc. | 741 | SI8423AB-D-IS-ND | 2,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,89000 € | 7,89 € |
| 10 | 6,13500 € | 61,35 € |
| 25 | 5,69560 € | 142,39 € |
| 100 | 5,21250 € | 521,25 € |
| 250 | 5,11192 € | 1.277,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,72923 € | 4.729,23 € |
| Unit Price without VAT: | 7,89000 € |
|---|---|
| Unit Price with VAT: | 9,54690 € |



