
ADSST2187NBSTZ-320 | |
|---|---|
DigiKey Part Number | ADSST2187NBSTZ-320-ND |
Manufacturer | |
Manufacturer Product Number | ADSST2187NBSTZ-320 |
Description | IC ENERGY MEASUREMENT |
Customer Reference | |
Detailed Description | Meter IC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Input Impedance | - | |
Measurement Error | - | |
Voltage - I/O High | - | |
Voltage - I/O Low | - | |
Current - Supply | - | |
Meter Type | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

