
ADSP-BF547KBCZ-6A | |
|---|---|
DigiKey Part Number | ADSP-BF547KBCZ-6A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF547KBCZ-6A |
Description | IC DSP 600MHZ 400CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 600MHz 400-CSPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF547KBCZ-6A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | SPI, SSP, TWI, UART, USB | |
Clock Rate | 600MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 260kB | |
Voltage - I/O | 2.50V, 3.30V | |
Voltage - Core | 1.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 400-LFBGA, CSPBGA | |
Supplier Device Package | 400-CSPBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,29000 € | 58,29 € |
| 13 | 48,59615 € | 631,75 € |
| 26 | 46,74846 € | 1.215,46 € |
| 104 | 43,89231 € | 4.564,80 € |
| Unit Price without VAT: | 58,29000 € |
|---|---|
| Unit Price with VAT: | 70,53090 € |

