


ADRF6620ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADRF6620ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF6620ACPZ-R7 |
Description | IC MIXER .7-2700MHZ 48LFCSP |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Integrated PLL and VCO 700MHz ~ 2.7GHz 48-LFCSP-WQ (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF6620ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Frequency | 700MHz ~ 2.7GHz | |
Number of Mixers | 1 | |
Gain | 15dB | |
Noise Figure | - | |
Secondary Attributes | Integrated PLL and VCO | |
Current - Supply | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP-WQ (7x7) | |
Base Product Number |

