Series Voltage Reference IC Fixed 2.048V V ±0.15% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.048V V ±0.15% 10 mA 8-SOIC
Introducing Power by Linear

ADR420ARZ-REEL7

DigiKey Part Number
505-ADR420ARZ-REEL7TR-ND - Tape & Reel (TR)
505-ADR420ARZ-REEL7CT-ND - Cut Tape (CT)
505-ADR420ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR420ARZ-REEL7
Description
IC VREF SERIES 0.15% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.15% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR420ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
10 mA
Tolerance
±0.15%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
1.75µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4V ~ 18V
Current - Supply
600µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 773
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,61000 €7,61 €
105,90900 €59,09 €
255,48600 €137,15 €
1005,07140 €507,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,69169 €4.691,69 €
Manufacturers Standard Package
Unit Price without VAT:7,61000 €
Unit Price with VAT:9,20810 €