ADP2303ARDZ-2.5-R7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.030
Unit Price: 4,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 13.041
Unit Price: 5,63000 €
Datasheet
Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC EP
Introducing Power by Linear

ADP2303ARDZ-2.5-R7

DigiKey Part Number
ADP2303ARDZ-2.5-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP2303ARDZ-2.5-R7
Description
IC REG BUCK 2.5V 3A 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ADP2303ARDZ-2.5-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
700kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,02821 €2.028,21 €
2.0001,98140 €3.962,80 €
3.0001,95796 €5.873,88 €
Manufacturers Standard Package
Unit Price without VAT:2,02821 €
Unit Price with VAT:2,45413 €