Power Supply Controller Flyback, Forward Converters 24-LGA (8x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP1071-1ACCZ-R7

DigiKey Part Number
505-ADP1071-1ACCZ-R7TR-ND - Tape & Reel (TR)
505-ADP1071-1ACCZ-R7CT-ND - Cut Tape (CT)
505-ADP1071-1ACCZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1071-1ACCZ-R7
Description
ISOLATED FLYBACK CONTROLLER W/LI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Flyback, Forward Converters 24-LGA (8x4)
Datasheet
 Datasheet
EDA/CAD Models
ADP1071-1ACCZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Flyback, Forward Converters
Voltage - Input
0.4V ~ 3V
Voltage - Supply
4.7V ~ 12.5V
Current - Supply
16.6 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TFLGA Exposed Pad
Supplier Device Package
24-LGA (8x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,79000 €9,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,97287 €5.972,87 €
Manufacturers Standard Package
Unit Price without VAT:9,79000 €
Unit Price with VAT:11,84590 €