
ADP1031ACPZ-1 | |
|---|---|
DigiKey Part Number | 505-ADP1031ACPZ-1-ND |
Manufacturer | |
Manufacturer Product Number | ADP1031ACPZ-1 |
Description | ISO UPMU & DIGI 5.15VOUT2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller General Purpose 41-LFCSP (9x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1031ACPZ-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | General Purpose | |
Voltage - Input | 4.5V ~ 60V | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 41-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 41-LFCSP (9x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 € | 13,76 € |
| 10 | 10,89500 € | 108,95 € |
| 79 | 9,50608 € | 750,98 € |
| 158 | 9,19392 € | 1.452,64 € |
| 316 | 8,93696 € | 2.824,08 € |
| 553 | 8,76309 € | 4.845,99 € |
| Unit Price without VAT: | 13,76000 € |
|---|---|
| Unit Price with VAT: | 16,64960 € |

