0/2 Receiver LVDS 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADN4664BRZ-REEL7

DigiKey Part Number
505-ADN4664BRZ-REEL7TR-ND - Tape & Reel (TR)
505-ADN4664BRZ-REEL7CT-ND - Cut Tape (CT)
505-ADN4664BRZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADN4664BRZ-REEL7
Description
IC TRANSCEIVER 0/2 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0/2 Receiver LVDS 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADN4664BRZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/2
Duplex
-
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,26000 €2,26 €
101,68100 €16,81 €
251,53760 €38,44 €
1001,37950 €137,95 €
2501,31332 €328,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,25779 €1.257,79 €
2.0001,22607 €2.452,14 €
3.0001,21019 €3.630,57 €
5.0001,19258 €5.962,90 €
7.0001,18230 €8.276,10 €
Manufacturers Standard Package
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,73460 €