


ADN2817ACPZ-RL7 | |
|---|---|
DigiKey Part Number | ADN2817ACPZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADN2817ACPZ-RL7 |
Description | IC CDR SONET/SDH 32-WFQFN |
Customer Reference | |
Detailed Description | SONET/SDH Clock and Data Recovery (CDR), Multiplexer IC 2.7GHz 1 Output 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADN2817ACPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | SONET/SDH | |
Input | CML | |
Output | CML | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2.7GHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |

