



ADM7150ARDZ-3.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADM7150ARDZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADM7150ARDZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADM7150ARDZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7150ARDZ-3.3-R7 |
Description | IC REG LIN 3.3V 800MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADM7150ARDZ-3.3-R7 Models |
Category | Current - Quiescent (Iq) 7 mA |
Mfr | Current - Supply (Max) 12 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 94dB ~ 62dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SOIC-EP |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM7150ARDZ-3.3 | Analog Devices Inc. | 56 | 505-ADM7150ARDZ-3.3-ND | 9,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,74000 € | 9,74 € |
| 10 | 7,62800 € | 76,28 € |
| 25 | 7,09880 € | 177,47 € |
| 100 | 6,51720 € | 651,72 € |
| 250 | 6,44888 € | 1.612,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,93539 € | 5.935,39 € |
| Unit Price without VAT: | 9,74000 € |
|---|---|
| Unit Price with VAT: | 11,78540 € |













