ADM706RAR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 338
Unit Price: 5,00000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 54
Unit Price: 5,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 30
Unit Price: 14,02000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 7,89775 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.164
Unit Price: 9,19000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.500
Unit Price: 9,39000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 16
Unit Price: 5,69000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.743
Unit Price: 5,69000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.361
Unit Price: 1,08000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,08000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,29177 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 2.219
Unit Price: 0,68000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.431
Unit Price: 0,98000 €
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Introducing Power by Linear

ADM706RAR

DigiKey Part Number
ADM706RAR-ND
Manufacturer
Manufacturer Product Number
ADM706RAR
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM706RAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
160ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types