8/0 Driver RS232, RS423 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM5170APZ

DigiKey Part Number
ADM5170APZ-ND
Manufacturer
Manufacturer Product Number
ADM5170APZ
Description
IC TRANSCEIVER 8/0 28PLCC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8/0 Driver RS232, RS423 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
ADM5170APZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Driver
Protocol
RS232, RS423
Number of Drivers/Receivers
8/0
Duplex
-
Data Rate
116Kbps
Voltage - Supply
9V ~ 15V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,27000 €13,27 €
1010,50200 €105,02 €
399,53333 €371,80 €
1178,98103 €1.050,78 €
2738,65744 €2.363,48 €
5078,46529 €4.291,90 €
1.0148,28624 €8.402,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,27000 €
Unit Price with VAT:16,05670 €