ADM488ARZ-REEL7 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 174
Unit Price: 8,80000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,19572 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 40
Unit Price: 8,80000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,19572 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1.000
Unit Price: 1,40274 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 72
Unit Price: 4,76000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.228
Unit Price: 4,76000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.203
Unit Price: 5,65000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.391
Unit Price: 5,65000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.213
Unit Price: 7,05000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.230
Unit Price: 4,44000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.496
Unit Price: 4,44000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.342
Unit Price: 5,50000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.215
Unit Price: 7,46000 €
Datasheet
1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM488ARZ-REEL7

DigiKey Part Number
ADM488ARZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM488ARZ-REEL7
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM488ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
250kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types