
ADM3072EARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM3072EARZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM3072EARZ-REEL7CT-ND - Cut Tape (CT) 505-ADM3072EARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3072EARZ-REEL7 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3072EARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 10 | 3,62300 € | 36,23 € |
| 25 | 3,34440 € | 83,61 € |
| 100 | 3,03820 € | 303,82 € |
| 250 | 3,00380 € | 750,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,81372 € | 2.813,72 € |
| 2.000 | 2,75231 € | 5.504,62 € |
| 3.000 | 2,72156 € | 8.164,68 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,72330 € |

