ADG918BRM-500RL7 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.305
Unit Price: 4,04000 €
Datasheet
RF Switch IC General Purpose SPDT 50Ohm 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG918BRM-500RL7

DigiKey Part Number
2156-ADG918BRM-500RL7-ND
Manufacturer
Manufacturer Product Number
ADG918BRM-500RL7
Description
IC RF SWITCH SPDT 2GHZ 8MSOP
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 50Ohm 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG918BRM-500RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Active
RF Type
General Purpose
Topology
Absorptive
Circuit
SPDT
Frequency Range
DC ~ 2GHz
Isolation
33dB
Insertion Loss
0.8dB
Test Frequency
1GHz
P1dB
17dBm
IIP3
36dBm
Features
-
Impedance
50Ohm
Voltage - Supply
1.65V ~ 2.75V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.