ADG602BRTZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3.040
Unit Price: 3,14000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 817
Unit Price: 3,35000 €
Datasheet
1 Circuit IC Switch 1:1 2.5Ohm SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG602BRTZ-REEL

DigiKey Part Number
ADG602BRTZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG602BRTZ-REEL
Description
IC SW SPST-NCX1 2.5OHM SOT23-6
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 2.5Ohm SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADG602BRTZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
2.5Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2.7V ~ 5.5V
Voltage - Supply, Dual (V±)
±2.7V ~ 5.5V
Switch Time (Ton, Toff) (Max)
120ns, 75ns
-3db Bandwidth
180MHz
Charge Injection
250pC
Channel Capacitance (CS(off), CD(off))
50pF, 50pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types