
ADG5413FBCPZ-RL7 | |
|---|---|
DigiKey Part Number | ADG5413FBCPZ-RL7TR-ND - Tape & Reel (TR) ADG5413FBCPZ-RL7CT-ND - Cut Tape (CT) ADG5413FBCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5413FBCPZ-RL7 |
Description | IC SW SPST-NO/NC 11.5OHM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 11.5Ohm 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG5413FBCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 11.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 8V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 500ns, 515ns | |
-3db Bandwidth | 270MHz | |
Charge Injection | -640pC | |
Channel Capacitance (CS(off), CD(off)) | 12pF, 11pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -70dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 € | 10,74 € |
| 10 | 7,39900 € | 73,99 € |
| 25 | 6,52600 € | 163,15 € |
| 100 | 5,53930 € | 553,93 € |
| 250 | 5,30096 € | 1.325,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 5,30096 € | 7.951,44 € |
| Unit Price without VAT: | 10,74000 € |
|---|---|
| Unit Price with VAT: | 12,99540 € |


