Direct
Similar
Similar
Similar

ADG426BRS-REEL7 | |
|---|---|
DigiKey Part Number | ADG426BRS-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG426BRS-REEL7 |
Description | IC MUX 16:1 80OHM 28SSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 80Ohm 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG426BRS-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 80Ohm | |
Channel-to-Channel Matching (ΔRon) | 4Ohm | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 160ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 8pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 50pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |




