4 Circuit IC Switch 1:1 1.8Ohm 24-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1412LYCPZ-REEL7

DigiKey Part Number
505-ADG1412LYCPZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG1412LYCPZ-REEL7CT-ND - Cut Tape (CT)
505-ADG1412LYCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1412LYCPZ-REEL7
Description
IC SW SPST-NOX4 1.8OHM 24LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 1.8Ohm 24-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG1412LYCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
1.8Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
5V ~ 16.5V
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
133ns, 200ns
-3db Bandwidth
170MHz
Charge Injection
-20pC
Channel Capacitance (CS(off), CD(off))
22pF, 23pF
Current - Leakage (IS(off)) (Max)
550pA
Crosstalk
-100dB @ 1MHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.649
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,24000 €8,24 €
106,41700 €64,17 €
255,96200 €149,05 €
1005,46120 €546,12 €
2505,42244 €1.355,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5004,90101 €7.351,52 €
Manufacturers Standard Package
Unit Price without VAT:8,24000 €
Unit Price with VAT:9,97040 €