Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4807-4ARUZ-R7

DigiKey Part Number
505-ADA4807-4ARUZ-R7TR-ND - Tape & Reel (TR)
505-ADA4807-4ARUZ-R7CT-ND - Cut Tape (CT)
505-ADA4807-4ARUZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4807-4ARUZ-R7
Description
IC OPAMP VFB 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADA4807-4ARUZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
250V/µs
-3db Bandwidth
180 MHz
Current - Input Bias
1.2 µA
Voltage - Input Offset
140 µV
Current - Supply
1mA (x4 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.195
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,75000 €6,75 €
105,21900 €52,19 €
254,83760 €120,94 €
1004,43730 €443,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,99897 €3.998,97 €
2.0003,91736 €7.834,72 €
Manufacturers Standard Package
Unit Price without VAT:6,75000 €
Unit Price with VAT:8,16750 €