
ADA4420-6ARQZ | |
|---|---|
DigiKey Part Number | 505-ADA4420-6ARQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4420-6ARQZ |
Description | IC VIDEO FILTER 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Filter IC Serial NTSC 16-QSOP Package |
Datasheet | Datasheet |
EDA/CAD Models | ADA4420-6ARQZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Filter | |
Applications | Consumer Video | |
Standards | NTSC | |
Control Interface | Serial | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,74700 € | 17,47 € |
| 98 | 1,43612 € | 140,74 € |
| 196 | 1,37480 € | 269,46 € |
| 294 | 1,34405 € | 395,15 € |
| 588 | 1,29896 € | 763,79 € |
| 1.078 | 1,26611 € | 1.364,87 € |
| 2.548 | 1,22814 € | 3.129,30 € |
| 5.096 | 1,20355 € | 6.133,29 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,84350 € |

