
ADA4420-6ARQZ-RL | |
|---|---|
DigiKey Part Number | ADA4420-6ARQZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4420-6ARQZ-RL |
Description | IC VIDEO FILTER 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Filter IC Serial NTSC 16-QSOP Package |
Datasheet | Datasheet |
EDA/CAD Models | ADA4420-6ARQZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Filter | |
Applications | Consumer Video | |
Standards | NTSC | |
Control Interface | Serial | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,19309 € | 2.982,72 € |
| 5.000 | 1,16909 € | 5.845,45 € |
| Unit Price without VAT: | 1,19309 € |
|---|---|
| Unit Price with VAT: | 1,44364 € |

