AD9954YSV-REEL7 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 484
Unit Price: 52,23000 €
Datasheet
Direct Digital Synthesis IC 14 b 400 MHz 32 b Tuning 48-TQFP-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9954YSV-REEL7

DigiKey Part Number
2156-AD9954YSV-REEL7-ND
Manufacturer
Manufacturer Product Number
AD9954YSV-REEL7
Description
NUMERIC CONTROLLED OSCILLATOR
Customer Reference
Detailed Description
Direct Digital Synthesis IC 14 b 400 MHz 32 b Tuning 48-TQFP-EP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Resolution (Bits)
14 b
Master fclk
400 MHz
Tuning Word Width (Bits)
32 b
Voltage - Supply
1.8V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
48-TQFP Exposed Pad
Supplier Device Package
48-TQFP-EP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.