12 Bit Analog to Digital Converter 1 Input 1 Pipelined 56-LFCSP-VQ (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9626BCPZ-250

DigiKey Part Number
AD9626BCPZ-250-ND
Manufacturer
Manufacturer Product Number
AD9626BCPZ-250
Description
IC ADC 12BIT 56-LFCSP-VQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 56-LFCSP-VQ (8x8)
Datasheet
 Datasheet
EDA/CAD Models
AD9626BCPZ-250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
250M
Number of Inputs
1
Input Type
Differential
Data Interface
LVDS - Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
56-VFQFN Exposed Pad, CSP
Supplier Device Package
56-LFCSP-VQ (8x8)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1141,68000 €141,68 €
10120,19100 €1.201,91 €
25114,82640 €2.870,66 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:141,68000 €
Unit Price with VAT:171,43280 €