
AD9626BCPZ-210 | |
|---|---|
DigiKey Part Number | 505-AD9626BCPZ-210-ND |
Manufacturer | |
Manufacturer Product Number | AD9626BCPZ-210 |
Description | IC ADC 12BIT 56-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 56-LFCSP-VQ (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | AD9626BCPZ-210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 210M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 56-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 56-LFCSP-VQ (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 84,72875 € | 677,83 € |
| 16 | 81,45313 € | 1.303,25 € |
| 32 | 78,75719 € | 2.520,23 € |
| 104 | 75,22173 € | 7.823,06 € |
| Unit Price without VAT: | 84,72875 € |
|---|---|
| Unit Price with VAT: | 102,52179 € |


