

AD9544BCPZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD9544BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD9544BCPZ-REEL7CT-ND - Cut Tape (CT) 505-AD9544BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9544BCPZ-REEL7 |
Description | IC CLOCK SYNCHRONIZER 48LFCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Synchronizer IC 2.4GHz 2 48-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Synchronizer | |
PLL | Yes | |
Input | Differential or Single-Ended | |
Output | CML, HCSL, LVDS or Single-Ended | |
Number of Circuits | 2 | |
Ratio - Input:Output | 4:10 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2.4GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,59000 € | 24,59 € |
10 | 17,87700 € | 178,77 € |
25 | 16,12840 € | 403,21 € |
100 | 15,64410 € | 1.564,41 € |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 15,64412 € | 11.733,09 € |
Unit Price without VAT: | 24,59000 € |
---|---|
Unit Price with VAT: | 29,75390 € |