


AD9530BCPZ | |
|---|---|
DigiKey Part Number | AD9530BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9530BCPZ |
Description | IC CLOCK GEN 2.7GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC 2.7GHz 1 48-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9530BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | Clock | |
Output | CML | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2.7GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,99000 € | 58,99 € |
| 14 | 47,87714 € | 670,28 € |
| 28 | 46,08536 € | 1.290,39 € |
| 112 | 43,39661 € | 4.860,42 € |
| Unit Price without VAT: | 58,99000 € |
|---|---|
| Unit Price with VAT: | 71,37790 € |


