Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD8555ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8555ARZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8555ARZ-REEL7CT-ND - Cut Tape (CT) 505-AD8555ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8555ARZ-REEL7 |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8555ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 16 nA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 2mA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 € | 8,61 € |
| Unit Price without VAT: | 8,61000 € |
|---|---|
| Unit Price with VAT: | 10,41810 € |



