
AD8508ACBZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8508ACBZ-REEL7TR-ND - Tape & Reel (TR) AD8508ACBZ-REEL7CT-ND - Cut Tape (CT) AD8508ACBZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8508ACBZ-REEL7 |
Description | IC CMOS 4 CIRCUIT 14WLCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-WLCSP (1.46x2.96) |
Datasheet | Datasheet |
EDA/CAD Models | AD8508ACBZ-REEL7 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 15µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 45 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.013V/µs | Package / Case 14-UFBGA, WLCSP |
Gain Bandwidth Product 95 kHz | Supplier Device Package 14-WLCSP (1.46x2.96) |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,31200 € | 23,12 € |
| 25 | 2,12160 € | 53,04 € |
| 100 | 1,91280 € | 191,28 € |
| 250 | 1,81316 € | 453,29 € |
| 500 | 1,79448 € | 897,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,64255 € | 4.927,65 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,71470 € |

