Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8500AKSZ-REEL7

DigiKey Part Number
505-AD8500AKSZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8500AKSZ-REEL7CT-ND - Cut Tape (CT)
505-AD8500AKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8500AKSZ-REEL7
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
AD8500AKSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.004V/µs
Gain Bandwidth Product
7 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
235 µV
Current - Supply
750nA
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.007
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,13000 €2,13 €
101,58900 €15,89 €
251,45200 €36,30 €
1001,30140 €130,14 €
2501,23536 €308,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,10664 €3.319,92 €
6.0001,08510 €6.510,60 €
Manufacturers Standard Package
Unit Price without VAT:2,13000 €
Unit Price with VAT:2,57730 €