Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD826AR | |
|---|---|
DigiKey Part Number | AD826AR-ND |
Manufacturer | |
Manufacturer Product Number | AD826AR |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD826AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 350V/µs | |
Gain Bandwidth Product | 50 MHz | |
-3db Bandwidth | 50 MHz | |
Current - Input Bias | 3.3 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 6.6mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |





