AD826AR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.708
Unit Price: 8,04000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 956
Unit Price: 10,84000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 43.248
Unit Price: 21,86833 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 28.916
Unit Price: 21,87667 €
Datasheet

Similar


Texas Instruments
In Stock: 34
Unit Price: 7,49618 €
Datasheet

Similar


Texas Instruments
In Stock: 3.027
Unit Price: 8,53000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 34.410
Unit Price: 7,70000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7.438
Unit Price: 5,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.580
Unit Price: 2,98318 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.868
Unit Price: 3,78209 €
Datasheet

Similar


Texas Instruments
In Stock: 28.710
Unit Price: 3,18713 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.539
Unit Price: 8,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 21.354
Unit Price: 4,31746 €
Datasheet

Similar


Texas Instruments
In Stock: 8.740
Unit Price: 4,31746 €
Datasheet
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD826AR-REEL

DigiKey Part Number
AD826AR-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD826AR-REEL
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD826AR-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
350V/µs
Gain Bandwidth Product
50 MHz
-3db Bandwidth
50 MHz
Current - Input Bias
3.3 µA
Voltage - Input Offset
500 µV
Current - Supply
6.6mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types