
AD8209A-EVALZ | |
|---|---|
DigiKey Part Number | AD8209A-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8209A-EVALZ |
Description | EVAL BOARD FOR AD8209A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8209A - 1 - Single Channels per IC Difference Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Difference | |
Output Type | Single-Ended | |
Slew Rate | 1V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | 1.6mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 5.5V | |
Utilized IC / Part | AD8209A | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,53000 € | 111,53 € |
| Unit Price without VAT: | 111,53000 € |
|---|---|
| Unit Price with VAT: | 134,95130 € |


