AD790JR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 479
Unit Price: 12,38000 €
Datasheet
Comparator with Latch CMOS, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD790JR

DigiKey Part Number
AD790JR-ND
Manufacturer
Manufacturer Product Number
AD790JR
Description
IC COMPARATOR 1 W/LATCH 8SOIC
Customer Reference
Detailed Description
Comparator with Latch CMOS, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD790JR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
with Latch
Number of Elements
1
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
4.5V ~ 7V, ±2.25V ~ 16.5V
Voltage - Input Offset (Max)
1.5mV @ 5V
Current - Input Bias (Max)
5µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
10mA
CMRR, PSRR (Typ)
95dB CMRR, 90dB PSRR
Propagation Delay (Max)
50ns
Hysteresis
500µV
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types