AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD737ARZ-RL7

AD780BRZ-REEL7

DigiKey Part Number
AD780BRZ-REEL7TR-ND - Tape & Reel (TR)
AD780BRZ-REEL7CT-ND - Cut Tape (CT)
AD780BRZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD780BRZ-REEL7
Description
IC VREF SERIES 0.04%/0.03% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series, Shunt Voltage Reference IC Programmable ±2.5V, ±3V V ±0.04%, ±0.03% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD780BRZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series, Shunt
Output Type
Programmable
Voltage - Output (Min/Fixed)
±2.5V, ±3V
Current - Output
10 mA
Tolerance
±0.04%, ±0.03%
Temperature Coefficient
3ppm/°C
Noise - 0.1Hz to 10Hz
4µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4V ~ 36V
Current - Supply
1mA
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,18000 €19,18 €
1013,72000 €137,20 €
2512,29640 €307,41 €
10011,36590 €1.136,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75011,36585 €8.524,39 €
Manufacturers Standard Package
Unit Price without VAT:19,18000 €
Unit Price with VAT:23,20780 €