


AD7740YRMZ-REEL | |
|---|---|
DigiKey Part Number | AD7740YRMZ-REELTR-ND - Tape & Reel (TR) AD7740YRMZ-REELCT-ND - Cut Tape (CT) AD7740YRMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7740YRMZ-REEL |
Description | IC V/F CONV 1MHZ 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage to Frequency Converter IC 1 MHz ±0.012% 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7740YRMZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Voltage to Frequency | |
Frequency - Max | 1 MHz | |
Full Scale | ±50ppm/°C | |
Linearity | ±0.012% | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,63800 € | 26,38 € |
| 25 | 2,42480 € | 60,62 € |
| 100 | 2,19140 € | 219,14 € |
| 250 | 2,13308 € | 533,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,94608 € | 5.838,24 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,22290 € |


