


AD767SD/883B | |
|---|---|
DigiKey Part Number | 505-AD767SD/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD767SD/883B |
Description | IC DAC 12BIT 24CERDIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 24-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD767SD/883B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 4µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±11.4V ~ 16.5V | |
Voltage - Supply, Digital | ±11.4V ~ 16.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | Current Steering | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 24-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 24-CDIP | |
Mounting Type | Through Hole | |
Grade | Military | |
Qualification | MIL-STD-883 | |
Base Product Number |

