12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7476ARTZ-500RL7

DigiKey Part Number
505-AD7476ARTZ-500RL7TR-ND - Tape & Reel (TR)
505-AD7476ARTZ-500RL7CT-ND - Cut Tape (CT)
505-AD7476ARTZ-500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7476ARTZ-500RL7
Description
IC ADC 12BIT SOT-23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AD7476ARTZ-500RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.35V ~ 5.25V
Voltage - Supply, Digital
2.35V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.032
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,09000 €11,09 €
108,72700 €87,27 €
258,13720 €203,43 €
1007,68510 €768,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,20336 €3.601,68 €
1.0007,04548 €7.045,48 €
Manufacturers Standard Package
Unit Price without VAT:11,09000 €
Unit Price with VAT:13,41890 €