AD7472ARU-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 6
Unit Price: 4,67000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 963
Unit Price: 9,09000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 15,85564 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 916
Unit Price: 27,26000 €
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7472ARU-REEL

DigiKey Part Number
AD7472ARU-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7472ARU-REEL
Description
IC ADC 12BIT 24-TSSOP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7472ARU-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
1.5M
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types